Microchip SY55851UKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | SY55 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55851UKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.