The SY55852UKC is a 1-bit non-inverting flip-flop with a clock edge trigger type of positive edge and a frequency of 2.5GHz. It is available in an MSOP-10 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 36mA. However, it is not RoHS compliant and contains lead.
Microchip SY55852UKC technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 36mA |
| RoHS Compliant | No |
| Series | SY55 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55852UKC to view detailed technical specifications.
No datasheet is available for this part.