The SY55852UKCTR is an industrial-grade D flip-flop with a single function and 10 terminals. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.7V and minimum supply voltage of 2.3V. The device features a propagation delay of 0.4ns and a maximum frequency of 2.5MHz. It is packaged in a 10-pin MSOP package.
Microchip SY55852UKCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 55852 |
| Propagation Delay (tpd) | 0.4 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.4 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 36 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2500 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY55852UKCTR to view detailed technical specifications.
No datasheet is available for this part.