
Microchip SY55853UKC technical specifications.
| Package/Case | MSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SY55 |
| Turn-On Delay Time | 400ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55853UKC to view detailed technical specifications.
No datasheet is available for this part.
