Microchip SY55853UKG technical specifications.
| Package/Case | MSOP |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | SY55 |
| Technology | ECL |
| Turn-On Delay Time | 400ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55853UKG to view detailed technical specifications.
No datasheet is available for this part.