The SY55854UYITR is a single DPDT SuperLite logic IC from Microchip, packaged in a QSOP-16. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Microchip SY55854UYITR technical specifications.
| Package/Case | LSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SuperLite® |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55854UYITR to view detailed technical specifications.
No datasheet is available for this part.