Microchip SY55856UHGTR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SuperLite™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55856UHGTR to view detailed technical specifications.
No datasheet is available for this part.