The SY55857LKGTR from Microchip is a dual-function interface circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10-pin TSSOP package and is designed for industrial applications. The device operates within a supply voltage range of 3 to 3.6 volts and has a nominal supply voltage of 3.3 volts. The interface IC type is specified as an interface circuit.
Microchip SY55857LKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY55857LKGTR to view detailed technical specifications.
No datasheet is available for this part.