
The SY55858UHG-TR is a dual 3Gbps multiplexer from Microchip, featuring 2 independent circuits. It operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a lead-free TQFP-32 package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Microchip SY55858UHG-TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 3Gbps |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SuperLite® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55858UHG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
