The SY56020RMG is a single precision edge clock buffer from Microchip, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 0.28ns and is designed for use with an operating supply voltage of 2.5V. The device is packaged in a surface mount HVQCCN package and is compliant with RoHS regulations. It is suitable for use in applications requiring high-speed clocking and timing.
Microchip SY56020RMG technical specifications.
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.28ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56020RMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.