Microchip SY56023RMG technical specifications.
| Data Rate | 6.4Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.65V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56023RMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.