Microchip SY56028XRMG technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Input | CML |
| Length | 5mm |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56028XRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.