
2:1 Multiplexer/Demultiplexer IC, QFN package, supporting a 6.4Gbps data rate and operating up to 5GHz. Features differential mode of operation, 2 channels, and 6 outputs. This surface mount component offers a 2.5V nominal operating supply voltage, with a range of 2.375V to 2.625V. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SY56034ARMG technical specifications.
| Package/Case | QFN |
| Data Rate | 6.4Gbps |
| Duty Cycle | 55% |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 2.625V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56034ARMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.