
The SY56034ARMG-TR is a surface mount multiplexer from Microchip with a package type of 5 X 5 MM, LEAD FREE, MLF-32. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is powered by a single supply voltage of 2.5V, drawing an operating current of 100mA. It features a differential mode of operation and has two channels.
Microchip SY56034ARMG-TR technical specifications.
| Package/Case | QFN |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY56034ARMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
