High-performance clock fanout buffer, this integrated circuit offers 1 input and 2 outputs, supporting a 1:2 fanout ratio. Operating at frequencies up to 7GHz with a maximum of 8GHz, it handles data rates of 10.7Gbps. Featuring CML input and LVDS interface, this surface mount device is housed in a 16-pin QFN package with dimensions of 3mm x 3mm x 0.8mm. It operates within a supply voltage range of 2.375V to 3.6V and boasts a propagation delay of 170ps.
Microchip SY58011UMG technical specifications.
| Package/Case | QFN |
| Data Rate | 10.7Gbps |
| Frequency | 7GHz |
| Height | 0.8mm |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 7GHz |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 170ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.25ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58011UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.