
The SY58011UMG-TR is a single-channel clock buffer with a maximum operating frequency of 7GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.6V. This device is lead-free and RoHS compliant, packaged in a QFN-16 surface-mount package.
Microchip SY58011UMG-TR technical specifications.
| Data Rate | 10.7Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 7GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Turn-On Delay Time | 0.25ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58011UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
