The SY58013UMGTR is an industrial-grade quad clock driver from Microchip, featuring a 16-pin HQCCN package and a supply voltage range of 2.375 to 3.6V. It operates within a temperature range of -40 to 85°C and has a propagation delay of 0.25ns. This device is designed for use in clock and timing applications, offering low skew performance.
Microchip SY58013UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 58013 |
| Propagation Delay (tpd) | 0.25 |
| fmax-Min | 6000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY58013UMGTR to view detailed technical specifications.
No datasheet is available for this part.