The SY58013UMITR is a low skew clock driver from Microchip, operating within a supply voltage range of 2.375V to 3.6V. It features a propagation delay of 0.25ns and a maximum frequency of 6000 MHz. This industrial-temperature device is packaged in a 16-pin HVQCCN and is suitable for use in clock and timing applications.
Microchip SY58013UMITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 58013 |
| Propagation Delay (tpd) | 0.25 |
| fmax-Min | 6000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY58013UMITR to view detailed technical specifications.
No datasheet is available for this part.