Microchip SY58016LMG technical specifications.
| Data Rate | 10.7Gbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58016LMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
