The SY58016LMI is a single receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.6V and has a supply current of 75mA. The device is packaged in a 3 X 3 MM, MLF-16 package and is not RoHS compliant. It has a data rate of 10.7Gbps and is suitable for surface mount applications.
Microchip SY58016LMI technical specifications.
| Data Rate | 10.7Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SY58 |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58016LMI to view detailed technical specifications.
No datasheet is available for this part.