
High-performance clock buffer and driver featuring a 1:1 multiplexer configuration with 2 differential inputs and 1 differential output. Operates up to 7GHz with a low propagation delay of 180ps and turn-on delay of 0.35ns. Designed for surface mount applications, this integrated circuit supports an operating supply voltage of 3.3V, with a range of 2.375V to 3.6V. Encased in a compact 3mm x 3mm x 0.8mm QFN package, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Microchip SY58017UMG technical specifications.
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 7GHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.35ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58017UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
