
The SY58017UMI is a single-supply differential multiplexer from Microchip, featuring a precision edge design. It operates within a temperature range of -40°C to 85°C and is available in a 3 X 3 MM, MLF-16 package. The device has a propagation delay of 0.35ns and is not RoHS compliant. It is designed for surface mount applications and is part of the Precision Edge series.
Microchip SY58017UMI technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.35ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58017UMI to view detailed technical specifications.
No datasheet is available for this part.
