
Differential clock multiplexer, 1:1, 2-input, 1-output, operating up to 4GHz. Features a 3.6V maximum supply voltage, 190ps propagation delay, and 0.35ns turn-on delay. This surface mount component is housed in a 16-pin QFN EP package with dimensions of 3mm x 3mm x 0.85mm. RoHS compliant and lead-free, with a wide operating temperature range of -40°C to 85°C.
Microchip SY58018UMG technical specifications.
| Height | 0.85mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4GHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ps |
| Quiescent Current | 65mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.35ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58018UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.