
The SY58019UMI is a single-supply differential multiplexer from Microchip, featuring a precision edge design. It operates within a temperature range of -40°C to 85°C and is available in rail/Tube packaging for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for differential mode operation and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.375V.
Microchip SY58019UMI technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58019UMI to view detailed technical specifications.
No datasheet is available for this part.