This single-throw DPST logic IC is designed to operate within a temperature range of -40°C to 85°C. It is supplied as a single unit and features a surface mount package type. The IC is packaged in a tape and reel format with 500 units per reel. Note that this product contains lead and is not RoHS compliant.
Microchip SY58019UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY58 |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58019UMITR to view detailed technical specifications.
No datasheet is available for this part.