The SY58020UMITR is a single Precision Edge clock buffer from Microchip. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 6GHz. The device is available in a surface mount package and is not RoHS compliant. It has 8 outputs and is designed for use in clock and timing applications.
Microchip SY58020UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.26ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58020UMITR to view detailed technical specifications.
No datasheet is available for this part.