
Low skew clock driver featuring 4 true, non-inverting outputs and 0 inverted outputs. Operates at frequencies up to 4GHz with a data rate of 5Gbps. This surface mount integrated circuit supports CML input and is housed in a QFN package with dimensions of 3mm x 3mm x 0.85mm. It functions within a supply voltage range of 2.375V to 3.6V and offers a propagation delay of 220ps. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Microchip SY58021UMG technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Frequency | 4GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 4GHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 125mA |
| Turn-On Delay Time | 0.3ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58021UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.