Microchip SY58022UMG technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 5.5GHz |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Turn-On Delay Time | 0.28ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58022UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
