Microchip SY58024UMG technical specifications.
| Data Rate | 10.7Gbps |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58024UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
