
The SY58024UMG-TR is a dual multiplexer from Microchip, operating at a maximum frequency of 6GHz and a maximum input voltage of 3.3V. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.6V. The device is packaged in a 32-lead MLF and is compliant with RoHS regulations.
Microchip SY58024UMG-TR technical specifications.
| Data Rate | 10.7Gbps |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58024UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
