Microchip SY58025UMG-TR technical specifications.
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58025UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.