The SY58025UMITR is a dual multiplexer IC with a single supply type and a maximum operating temperature of 85°C. It is available in a 32-lead MLF package and is mounted using surface mount technology. The device is not RoHS compliant and contains lead. It operates within a temperature range of -40°C to 85°C.
Microchip SY58025UMITR technical specifications.
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SY58 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58025UMITR to view detailed technical specifications.
No datasheet is available for this part.