
The SY58026UMG is a dual differential multiplexer from Microchip, operating between -40°C and 85°C. It has two independent circuits and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It features a propagation delay of 230ps and a quiescent current of 130mA.
Microchip SY58026UMG technical specifications.
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 230ps |
| Quiescent Current | 130mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.4ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58026UMG to view detailed technical specifications.
No datasheet is available for this part.
