The SY58030UMG is a single-supply, differential clock buffer from Microchip, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 260ps and is available in a 32-pin MLF package, packaged in trays of 60 units. It is suitable for use in clock and timing applications, including clock buffers and drivers.
Microchip SY58030UMG technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 260ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58030UMG to view detailed technical specifications.
No datasheet is available for this part.