The SY58030UMI is a single supply clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a MLF-32 package. The device operates on a single supply voltage between 2.375V and 3.6V. It is not RoHS compliant and is part of the Precision Edge series.
Microchip SY58030UMI technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58030UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.