Microchip SY58033UMG-TR technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.28ns |
| Quiescent Current | 250mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58033UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
