
High-performance clock buffer and driver featuring a 1:6 fanout for 2 differential CML inputs, operating up to 5.5GHz. This surface mount integrated circuit offers a propagation delay of 240ps and a turn-on delay of 0.4ns. It supports a supply voltage range of 3V to 3.6V with a nominal 3.3V, drawing a maximum of 250mA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Microchip SY58035UMG technical specifications.
| Frequency | 5.5GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.4ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58035UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
