The SY58036UMI is a single circuit clock buffer with six outputs, operating at a maximum frequency of 7GHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 32-pin MicroLeadFrame (MLF-32) package and is lead free. It is not RoHS compliant.
Microchip SY58036UMI technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58036UMI to view detailed technical specifications.
No datasheet is available for this part.