
The SY58036UMITR is a single circuit clock buffer with a maximum operating frequency of 7GHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.375V and 3.6V. The device is surface mount and packaged in a 32-pin MLF package. It is not RoHS compliant and contains lead.
Microchip SY58036UMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58036UMITR to view detailed technical specifications.
No datasheet is available for this part.
