This Precision Edge DPST single supply logic IC operates within a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2.375V and 3.6V. It features a differential mode of operation and is designed for surface mount applications, available on tape and reel. The IC is lead-free and part of the Precision Edge series.
Microchip SY58037UMGTR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58037UMGTR to view detailed technical specifications.
No datasheet is available for this part.