
The SY58037UMY-TR is an 8-channel differential clock buffer from Microchip, featuring a QFN package and operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a propagation delay of 0.55ns and is available in a tape and reel packaging format with a quantity of 1000 units per package.
Microchip SY58037UMY-TR technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | SY58 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58037UMY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
