Microchip SY58038UMI technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58038UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.