Microchip SY58038UMY technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58038UMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.