
The SY58039UMG is a single supply multiplexer from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device is packaged in a 7 X 7 MM, LEAD FREE, MO-220, MLF-44 package type. As a member of the Precision Edge series, this multiplexer is suitable for use in a variety of logic IC applications, including multiplexers and demultiplexers.
Microchip SY58039UMG technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58039UMG to view detailed technical specifications.
No datasheet is available for this part.