The SY58039UMGTR is a single-supply DPST switch from Microchip, featuring a precision edge design. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount package. This lead-free device is suitable for use in a variety of applications, including those requiring a single supply type.
Microchip SY58039UMGTR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58039UMGTR to view detailed technical specifications.
No datasheet is available for this part.