
The SY58039UMY is a single multiplexer from Microchip's Precision Edge series, packaged in a 44-lead QFN. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is not RoHS compliant and is supplied as a tray of 260 units.
Microchip SY58039UMY technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58039UMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.