The SY58039UMY-TR is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a QFN package and is mounted on the surface. The IC is supplied in a tape and reel packaging format with a quantity of 1000 units. It is RoHS compliant and part of the Precision Edge series.
Microchip SY58039UMY-TR technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58039UMY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.