The SY58040UMITR is a single precision edge multiplexer from Microchip, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a LCC44 package. The device is not RoHS compliant, but is lead free. It is supplied in tape and reel packaging with a quantity of 1000 units per reel.
Microchip SY58040UMITR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY58040UMITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.