
10.7GHz differential clock buffer supporting CML input, featuring a single circuit with one output. Operates from 3V to 3.6V supply voltage with a maximum supply current of 92mA. This surface mount component has a 3mm x 3mm x 0.85mm MLF-16 package, offering a 190ps propagation delay and 0.6ns turn-on delay. Suitable for telecommunications applications, it functions across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Microchip SY58052UMG technical specifications.
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 92mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 190ps |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 60mA |
| Turn-On Delay Time | 0.6ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58052UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.