The SY58052UMGTR is a single circuit clock generator with a maximum operating frequency of 10.7GHz and a CML input interface. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is available in a tape and reel packaging configuration with a quantity of 1000 units. The SY58052UMGTR is a RoHS compliant component and is part of the Precision Edge series.
Microchip SY58052UMGTR technical specifications.
| Input | CML |
| Max Frequency | 10.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58052UMGTR to view detailed technical specifications.
No datasheet is available for this part.